Laird 29F0430-0T0 technical specifications.
| Maximum DC Current | 8A |
| Type | Multi-Layer Array |
| Impedance | 126Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.01Ohm |
| Product Length | 10.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Laird 29F0430-0T0 to view detailed technical specifications.
No datasheet is available for this part.