Laird 29F0830-0T0 technical specifications.
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Length | 21mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 8 |
| Package Quantity | 525 |
| Packaging | Bulk |
| Resistance | 126R |
| Series | 29 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Laird 29F0830-0T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.