Quick Jump:
Technical Specifications
Laird 35T1417-00H technical specifications.
General
Diameter
37.27mm
Finish
Epoxy
Frequency
100kHz
Height
11.02mm
Inside Diameter
552mm
Lead Free
Lead Free
Package Quantity
180
Packaging
Bulk
Radiation Hardening
No
Tolerance
20%
Compliance
RoHS
Compliant
Datasheet
Laird 35T1417-00H Datasheet
Download the complete datasheet for Laird 35T1417-00H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images

