
EMI/RFI shielding gasket, square profile, 6.35mm x 6.35mm x 457.2mm. Constructed from copper, nickel, and polyurethane for effective electromagnetic interference suppression. Features an adhesive mount for secure and easy application. Supplied in a package quantity of 79 units.
Laird 4049PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 79 |
| Series | 51H |
| Shape | Square |
| Thickness | 6.35mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4049PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
