Laird 4078PA51H00300 technical specifications.
| Length | 3inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 158 |
| Shape | D-Shape |
| Thickness | 0.12inch |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4078PA51H00300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.