
EMI/RFI shielding gasket, 12.7mm square profile, 457.2mm length. Constructed from copper, nickel, and polyurethane for effective electromagnetic interference suppression. Features an adhesive mount for secure and convenient application. Designed for general EMI/RFI filtering applications.
Laird 4084PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 38 |
| Series | 51H |
| Shape | Square |
| Thickness | 12.7mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4084PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.