Laird 4097AB51K00725 technical specifications.
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 137 |
| Thickness | 0.106inch |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4097AB51K00725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.