Laird 4097AB51K02400 technical specifications.
| Length | 24inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 46 |
| Thickness | 0.106inch |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4097AB51K02400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.