Laird 40T0500-10H technical specifications.
| Diameter | 12.7mm |
| Frequency | 100kHz |
| Inside Diameter | 172mm |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Shape | Cylindrical |
| RoHS | Compliant |
Download the complete datasheet for Laird 40T0500-10H to view detailed technical specifications.
No datasheet is available for this part.