Laird 40T0501-10H technical specifications.
| Diameter | 13.84mm |
| Finish | Epoxy |
| Height | 7.29mm |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Laird 40T0501-10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
