Laird 40T0551-00H technical specifications.
| Diameter | 14mm |
| Height | 5mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Laird 40T0551-00H to view detailed technical specifications.
No datasheet is available for this part.