
D-shape EMI/RFI gasket, 457.2mm length, 12.7mm width, and 9.52mm thickness. Constructed from copper, nickel, and polyurethane for effective shielding. Features adhesive mounting for secure application. Supplied in a package quantity of 50 units.
Laird 4105PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 50 |
| Series | 51H |
| Shape | D-Shape |
| Thickness | 9.52mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4105PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.