Laird 4134-PA-51H-01275 technical specifications.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Surface Resistivity | <0.07Ohm/in² |
| Compression Set | 5 to 10% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 10mm |
| Height | 5mm |
| Product Length | 323.85mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Laird 4134-PA-51H-01275 to view detailed technical specifications.
No datasheet is available for this part.