
EMI/RFI shielding gasket, D-shape, 3.81mm width, 1.52mm thickness, and 457.2mm length. Constructed from copper, nickel, and polyurethane for effective electromagnetic interference suppression. Features an adhesive mount for secure application.
Laird 4184PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 121 |
| Series | 51H |
| Shape | D-Shape |
| Thickness | 1.52mm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4184PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.