Rectangular EMI/RFI gasket, 0.395" width and 0.04" thickness, extends to 18" in length. Operates effectively across a wide temperature range from -40°C to 158°C. This general-purpose filter component is constructed from fabric-covered foam for reliable electromagnetic interference suppression.
Laird 4208PA51H01800 technical specifications.
| Length | 18inch |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.395inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4208PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.