Square EMI/RFI gasket, 4.96mm width and thickness, with a 457.2mm length. Constructed from copper, nickel, and polyurethane for effective shielding. Features an adhesive mount for secure application. Packaged on tape and reel, with 89 units per package.
Laird 4212PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 89 |
| Packaging | Tape and Reel |
| Series | 51H |
| Shape | Square |
| Thickness | 4.96mm |
| Width | 4.96mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4212PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.