
Rectangular EMI/RFI gasket, 5.1mm width and 1.02mm thickness, extends to 457.2mm length. Constructed from copper, nickel, and polyurethane for effective electromagnetic interference shielding. Features adhesive mounting for secure application. Packaged in quantities of 114 units.
Laird 4220PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 114 |
| Series | 51H |
| Shape | Rectangular |
| Thickness | 1.02mm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4220PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.