
Rectangular EMI/RFI shielding gasket, 4mm x 457.2mm, constructed from copper, nickel, and polyurethane for effective electromagnetic interference suppression. Features an adhesive mount for secure and convenient application. Designed for general EMI/RFI filtering applications.
Laird 4223PA51H01800 technical specifications.
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Series | 51H |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Laird 4223PA51H01800 to view detailed technical specifications.
No datasheet is available for this part.
