Laird 4226AB51G07200 technical specifications.
| Length | 72inch |
| Package Quantity | 10 |
| Shape | Rectangular |
| Thickness | 0.25inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4226AB51G07200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.