Laird 4228PA51H01520 technical specifications.
| Length | 15.2inch |
| Package Quantity | 121 |
| Shape | D-Shape |
| Thickness | 0.15inch |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4228PA51H01520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.