Laird 4240PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 110 |
| Series | 51H |
| Shape | D-Shape |
| Thickness | 2.54mm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4240PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.