Laird 4245AB51S04800 technical specifications.
| Length | 48inch |
| Package Quantity | 27 |
| Shape | Rectangular |
| Thickness | 0.04inch |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4245AB51S04800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.