Laird 4283-AB-51K technical specifications.
| Type | Fabric Over Foam |
| Style | D Shape |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >85dB |
| Surface Resistivity | <0.07Ohm/in² |
| Compression Set | 4 to 20% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 4mm |
| Height | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Laird 4283-AB-51K to view detailed technical specifications.
No datasheet is available for this part.