Laird 4379PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 49 |
| Shape | Bell |
| Thickness | 1.78mm |
| Width | 14.33mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4379PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
