Laird 450-0004 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Pro-Flex01 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
