Laird 450-0058 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 145mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -98dBm |
| Series | Pro-Flex01 |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.