Laird 450-0067 technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 92mA |
| Current - Transmitting | 250mA |
| Data Rate | 54Mbps |
| Depth | 14mm |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -98.4dBm |
| Series | TIWI-SL |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.