Laird 450-0097 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Laird 450-0097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.