The Sterling-LWB is a high-performance 2.4 GHz IEEE 802.11 b/g/n WLAN and Bluetooth 4.1 dual-mode module based on the Cypress CYW4343W chipset. It is designed for simple integration into Linux or Android-based systems, offering a small form factor and low power consumption for commercial and industrial applications. This specific part number (450-0119C) features an integrated trace antenna.
Laird 450-0119C technical specifications.
| Chipset | Cypress (Infineon) BCM4343W / CYW4343W |
| Frequency Range | 2.4GHz |
| WLAN Standard | IEEE 802.11 b/g/n |
| Bluetooth Version | v4.1 Dual Mode (Classic and BLE) |
| Output Power | 19dBm |
| Interface | SDIO, UART, PCM |
| Operating Temperature | -40 to 85°C |
| Supply Voltage | 3.0 to 3.6V |
| RoHS | Compliant |
| Regulatory Certifications | FCC, IC, CE, MIC, Giteki |
Download the complete datasheet for Laird 450-0119C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.