This Laird SIP module features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 151 terminals and a temperature grade of industrial. The module is designed for use with a 3.3-volt supply voltage.
Laird 450-0159C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 151 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N151 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 450-0159C to view detailed technical specifications.
No datasheet is available for this part.