Industrial-grade telecom IC featuring a single function. Operates across a wide temperature range from -40°C to 85°C. This specialized integrated circuit has 151 terminals and a nominal supply voltage of 3.3V. Packaged in a 10mm x 10mm JEDEC S-XXMA-N151 form factor.
Laird 450-0159R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 151 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-N151 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Laird 450-0159R to view detailed technical specifications.
No datasheet is available for this part.