Laird 4520AC51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Package Quantity | 95 |
| Shape | Square |
| Thickness | 2.0066mm |
| Width | 2.0066mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4520AC51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.