Laird 4520PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 82 |
| Packaging | Box |
| Series | 51H |
| Shape | Square |
| Thickness | 2.01mm |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4520PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.