The Sterling-LWB is a high-performance 2.4 GHz IEEE 802.11 b/g/n Wi-Fi and Bluetooth 4.2 dual-mode module based on the Cypress CYW4343W chipset. The 453-00039C variant features a trace pin for an external antenna and is designed for industrial temperature ranges. It supports SDIO for Wi-Fi and UART/PCM for Bluetooth communication, offering low power consumption and high reliability for IoT applications.
Laird 453-00039C technical specifications.
| Protocol | 802.11 b/g/n, Bluetooth 4.2 LE |
| Frequency | 2.4GHz |
| Data Rate | 65Mbps |
| Output Power | 17.5dBm |
| Operating Supply Voltage | 3.0 to 3.6V |
| Operating Temperature | -40 to +85°C |
| Interface | SDIO, UART, PCM |
| Sensitivity | -92dBm |
| RoHS | Compliant |
| Regulatory | FCC, IC, CE, MIC, RCM |
Download the complete datasheet for Laird 453-00039C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.