D-shape EMI/RFI shielding gasket, 6.35mm width and 1.52mm thickness, extends to 457.2mm length. Constructed from copper, nickel, and polyurethane, this general-purpose filter features adhesive mounting for secure application. Designed for effective electromagnetic interference and radio frequency interference suppression.
Laird 4548PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 103 |
| Series | 51H |
| Shape | D-Shape |
| Thickness | 1.52mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4548PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.