
D-shape EMI/RFI gasket, 5mm x 457.2mm, constructed from copper, nickel, and polyurethane for effective shielding. Features adhesive mounting for secure application. Designed for general EMI/RFI filtering applications.
Laird 4569PA01H01800 technical specifications.
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Series | I/O Gasket |
| Shape | D-Shape |
| RoHS | Compliant |
Download the complete datasheet for Laird 4569PA01H01800 to view detailed technical specifications.
No datasheet is available for this part.