Laird 4640AB51K00830 technical specifications.
| Material | Copper, Nickel, Polyester, Polyurethane |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | 51K |
| RoHS | Compliant |
Download the complete datasheet for Laird 4640AB51K00830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.