Laird 4692AC22102400 technical specifications.
| Length | 24inch |
| Package Quantity | 79 |
| Shape | D-Shape |
| Thickness | 0.14inch |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 4692AC22102400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.