D-Shape EMI/RFI gasket, 6.35mm width and 3.56mm thickness, extends to 457.2mm length. Constructed from copper, nickel, and polyurethane for effective shielding. Features adhesive mounting for secure application. Supplied on tape and reel for automated assembly, with 89 units per package.
Laird 4692PA51H01800 technical specifications.
| Length | 457.2mm |
| Material | Copper, Nickel, Polyurethane |
| Mount | Adhesive |
| Package Quantity | 89 |
| Packaging | Tape and Reel |
| Series | 51H |
| Shape | D-Shape |
| Thickness | 3.56mm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 4692PA51H01800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.