Laird 78136071 technical specifications.
| Length | 24inch |
| Material | Polyurethane |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECCOSORB® LS |
| Shape | Square |
| Thickness | 0.125inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 78136071 to view detailed technical specifications.
No datasheet is available for this part.