EMI/RFI shielding gasket, sheet, and absorber with a .125-inch thickness, 24-inch length, and 24-inch width. Constructed from durable polyurethane material, this ECCOSORB® LS series component offers effective electromagnetic interference and radio-frequency interference suppression. Designed for general EMI/RFI filtering applications, it is supplied in bulk packaging.
Laird 78153073 technical specifications.
| Length | 24inch |
| Material | Polyurethane |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECCOSORB® LS |
| Shape | Square |
| Thickness | 0.125inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 78153073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.