EMI/RFI shielding gasket and absorber sheet, 1 inch thick, 24 inches wide, and 24 inches long. Constructed from polyurethane material for effective electromagnetic interference suppression. Designed for general EMI/RFI filtering applications. Packaged in bulk for convenient integration into various electronic assemblies.
Laird 78820181 technical specifications.
| Length | 24inch |
| Material | Polyurethane |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ECCOSORB® HR |
| Shape | Square |
| Thickness | 1inch |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Laird 78820181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.