Electrically conductive elastomer EMI gasket and grounding pad, 1.7mm width, 12-inch length. Constructed from Nylon and Polyurethane for effective EMI shielding and grounding applications. Designed with a round shape for versatile integration. Supplied in a package quantity of 66 units.
Laird 8863-0110-89 technical specifications.
| Length | 12inch |
| Material | Nylon, Polyurethane |
| Package Quantity | 66 |
| Series | Electroseal™ EcE89 |
| Shape | Round |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 8863-0110-89 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.