Laird 9340005-301 technical specifications.
| Height | 12.5mm |
| Length | 23mm |
| Max Current Rating | 1.8A |
| Package Quantity | 1 |
| Series | Multistage |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Laird 9340005-301 to view detailed technical specifications.
No datasheet is available for this part.