Laird 97-655-02-.545IN technical specifications.
| Type | Fingerstock |
| Style | Clip On |
| Finish | Bright |
| Attenuation | 108dB |
| Adhesion Option | No |
| Height | 7.747mm |
| Product Length | 304.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Laird 97-655-02-.545IN to view detailed technical specifications.
No datasheet is available for this part.