
Laird A10080-02 technical specifications.
| Color | Blue |
| Flammability Rating | UL94 HB |
| Length | 203mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 0.51mm |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10080-02 to view detailed technical specifications.
No datasheet is available for this part.