
Silicone-based thermal gap filler, Tpli™ 200 series, offers efficient thermal management with a 0.01-inch thickness and 8x8-inch dimensions. Operating across a wide temperature range from -45°C to 200°C, this material features a UL94 HB flammability rating. Available in red and pink, it comes in bulk packaging with 15 units per package.
Laird A10092-01 technical specifications.
| Color | Red, Pink |
| Flammability Rating | UL94 HB |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 0.01inch |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10092-01 to view detailed technical specifications.
No datasheet is available for this part.
