This Laird Tpli 200 series thermal management component features a yellow silicone material with a square shape, measuring 8 inches in length and width, and 0.02 inches in thickness. It has a maximum operating temperature of 200°C and a minimum operating temperature of -45°C. The component is packaged in bulk and has a flammability rating of UL94 HB.
Laird A10096-01 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Length | 8inch |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Packaging | Bulk |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 0.02inch |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Laird A10096-01 to view detailed technical specifications.
No datasheet is available for this part.