Laird A10096-35 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10096-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
