Thermal Interface Products Tpli 250 A0 8x8" 6 W/mK gap filler
Laird A10097-01 technical specifications.
| Color | Grey, Yellow |
| Flammability Rating | UL94 HB |
| Length | 203mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -45°C |
| Series | Tpli™ 200 |
| Shape | Square |
| Thickness | 1.27mm |
| Width | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10097-01 to view detailed technical specifications.
No datasheet is available for this part.